-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4734
|
Newark | Screw Term W/Sems Screw-Installed/Bulk |Keystone 7701-SEMS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6570 / $0.7130 | Buy Now |
DISTI #
36-7701-SEMS-ND
|
DigiKey | TERM SCREW 6-32 4 PIN PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6748 In Stock |
|
$0.5118 / $1.0200 | Buy Now |
DISTI #
534-7701-SEMS
|
Mouser Electronics | Terminals SCREW TERM W/SEMS SCREW INSTALLED RoHS: Compliant | 219 |
|
$0.5110 / $1.1400 | Buy Now |
DISTI #
71280088
|
RS | Screw Terminal, Sems, Vertical, Installed, 6-32 Thrd | Keystone Electronics 7701-SEMS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4830 / $0.6040 | RFQ |
|
Future Electronics | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7550 / $0.7900 | Buy Now |
DISTI #
000000000003889111
|
Sager | Terminals SCREW TERM W/SEMS SCREW INSTALLED Min Qty: 500 | 0 |
|
$0.5068 / $0.7157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7701-SEMS
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7701-SEMS
Keystone Electronics Corp
TAB Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL |