Part Details for 770101103P by CTS Corporation
Overview of 770101103P by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770101103P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
770-101-R10KP-ND
|
DigiKey | RES ARRAY 9 RES 10K OHM 10SIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6533 In Stock |
|
$0.6397 / $1.7600 | Buy Now |
DISTI #
770101103P
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.4 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Cermet - Bulk (Alt: 770101103P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6295 / $0.7776 | Buy Now |
DISTI #
774-770101103P
|
Mouser Electronics | Resistor Networks & Arrays 10Kohms 10Pin 2% Bussed RoHS: Compliant | 2094 |
|
$0.6390 / $1.7400 | Buy Now |
|
Future Electronics | 770 Series 1.4 W 10 kOhm ±2 % 9 Res. Bussed Resistor Network - SIP-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$0.6400 / $0.7850 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 1.4W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
16676 In Stock |
|
$0.6060 / $1.2540 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
770101103P
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.4 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Cermet - Bulk (Alt: 770101103P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
770101103P
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.4 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Cermet - Bulk (Alt: 770101103P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Res Thick Film NET 10K Ohm 2% 1.4W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
16676 In Stock |
|
$0.6060 / $1.2540 | Buy Now |
Part Details for 770101103P
770101103P CAD Models
770101103P Part Data Attributes
|
770101103P
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
770101103P
CTS Corporation
Array/Network Resistor, Bussed, Cermet, 1.4W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 770101103P
This table gives cross-reference parts and alternative options found for 770101103P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770101103P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
770101103 | Array/Network Resistor, Bussed, Cermet, 1.66W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | CTS Corporation | 770101103P vs 770101103 |