There are no models available for this part yet.
Overview of 77012 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87677012A | Renesas Electronics Corporation | 650ns Precision Sample and Hold Amplifier | |
10131770-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 16 column, 320 position, Right Angle Receptacle, Left Guide Pin. | |
94277-012 | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 12 Position , 2.00mm (0.079in) Pitch. |
Price & Stock for 77012 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W8773
|
Newark | Ecogen Ecocable Cable Multconductor, 19 Conductor, 22 Awg, 100 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:19Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):100Ft, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 77012 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,987.7500 | Buy Now | |
DISTI #
3937-77012SL005-ND
|
DigiKey | CABLE 19COND 22AWG SLATE Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$4,029.0500 | Buy Now | |
DISTI #
77012SL005-ND
|
DigiKey | CABLE 19COND 22AWG SLATE Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$17.9040 | Buy Now | |
DISTI #
602-77012-100-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 19 Conductor 600V Unshielded, MPPE, MPPE 100 ft Spool Slate RoHS: Compliant | 0 |
|
$1,802.5100 | Order Now | |
DISTI #
73560325
|
RS | Multiconductor Cable, 22AWG, 19C, Unshielded, MP, 600V, EcoCable Series | Alpha Wire 77012 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,215.9900 / $2,618.8900 | RFQ |