Part Details for 77013 SL005 by Alpha Wire
Overview of 77013 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77013 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W8775
|
Newark | Ecogen Ecocable Cable Multconductor, 3 Conductor, 20 Awg, 100 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5Mrohs Compliant: Yes |Alpha Wire 77013 SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$540.9500 | Buy Now |
DISTI #
77013SL005-ND
|
DigiKey | CABLE 3COND 20AWG SLATE Min Qty: 100 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.2827 | Buy Now |
DISTI #
602-77013-100-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 3C UNSHIELD 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$428.2700 | Order Now |
DISTI #
73560327
|
RS | Multiconductor Cable, 20AWG, 3C, Unshielded, MP, 600V, EcoCable Series | Alpha Wire 77013 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$530.0800 / $626.4500 | RFQ |
DISTI #
3245323
|
Farnell | UNSHLD FLEX CABLE, 3COND, 20AWG, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 3 |
|
$353.4186 | Buy Now |