770147-5
TE Connectivity
Description: .093 CP&S PIN AUBR LP 24-18

Overview of 770147-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 770147-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 94C1707
Newark Contact, Pin, 24-18Awg, Crimp, Product Range:Commercial 0.093" Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg, Contact Material:Brassrohs Compliant: Yes |Amp Te Connectivity 770147-5 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.7130
$0.7130 Buy Now
DISTI # A25775-ND
DigiKey CONN PIN 18-24AWG CRIMP GOLD Min Qty: 8000 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 8,000 $0.4808
$0.4808 Buy Now
DISTI # 770147-5
Avnet Americas Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 770147-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Bulk 3000 Factory Stock
  • 8,000 $0.4530
$0.4530 Buy Now
DISTI # 571-770147-5
Mouser Electronics Pin & Socket Connectors .093 PIN AUBR 24-18 RoHS: Compliant 5397
  • 1 $0.5700
  • 10 $0.5650
  • 1,000 $0.4810
  • 2,000 $0.4800
$0.4800 / $0.5700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Bag 0
Bag
  • 8,000 $0.4450
$0.4450 Buy Now
DISTI # AMP770147-5
Heilind Electronics .093 CPS PIN AUBR LP 24-18 Americas - 0 in Stock
  • 8,000 $0.5639
  • 14,000 $0.5556
$0.5556 / $0.5639 Buy Now
Onlinecomponents.com .093 CP&S PIN AUBR LP 24-18 RoHS: Compliant 5830 In Stock
  • 50 $0.6459
  • 250 $0.6139
  • 1,000 $0.5137
  • 3,000 $0.5086
  • 5,000 $0.4810
  • 8,000 $0.4762
  • 10,000 $0.4683
  • 15,000 $0.4636
$0.4636 / $0.6459 Buy Now
DISTI # 66354310
Verical Contact PIN Crimp ST Cable Mount 18-24AWG Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2305 Americas - 5800
  • 100 $0.8800
  • 250 $0.8207
  • 1,000 $0.6620
  • 3,000 $0.6326
  • 5,000 $0.5983
$0.5983 / $0.8800 Buy Now
Quest Components CONNECTOR ACCESSORY, 0.11IN MAX CABLE DIA, CONTACT, BRASS 693
  • 1 $1.6690
  • 61 $0.8345
  • 241 $0.6676
$0.6676 / $1.6690 Buy Now
Quest Components CONNECTOR ACCESSORY, 0.11IN MAX CABLE DIA, CONTACT, BRASS 96
  • 1 $1.0014
  • 19 $0.6008
  • 84 $0.4673
$0.4673 / $1.0014 Buy Now
DISTI # 770147-5
TTI Pin & Socket Connectors .093 PIN AUBR 24-18 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1000 Container: Each Americas - 0
  • 8,000 $0.4900
  • 10,000 $0.4810
$0.4810 / $0.4900 Buy Now
DISTI # AMP770147-5
Interstate Connecting Components .093 CPS PIN AUBR LP 24-18 0
  • 8,000 $0.5639
  • 14,000 $0.5556
$0.5556 / $0.5639 Buy Now
DISTI # 770147-5
Avnet Abacus Contact PIN Crimp ST Cable Mount Strip (Alt: 770147-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .093 CP&S PIN AUBR LP 24-18 RoHS: Compliant 5830 In Stock
  • 50 $0.6459
  • 250 $0.6139
  • 1,000 $0.5137
  • 3,000 $0.5086
  • 5,000 $0.4810
  • 8,000 $0.4762
  • 10,000 $0.4683
  • 15,000 $0.4636
$0.4636 / $0.6459 Buy Now

CAD Models for 770147-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 770147-5 by TE Connectivity

770147-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
UNDERPLATING THICKNESS (50), TERMINATION: NICKEL (50)
Assembly Item Name
CONTACT
Cable Entry-Max
0.11 inch
Cable Types
DISCRETE WIRE
Connector Support Type
CONNECTOR ACCESSORY
Construction
STRANDED
Contact Gender
MALE
Cross Section Area
0.84 mm2
DIN Conformance
NO
Design Use
POWER
Finish Thickness
30
IEC Conformance
NO
MIL Conformance
NO
Material
BRASS
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Rated Current
13 A
Rated Voltage
600 V
Rated Voltage(AC)
600 V
Terminal Type
CRIMP
Used With
SOCKET
Wire Gauge
18 AWG
Wire Size-Max
18 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. 770147-5
    TE Connectivity
    .093 CP&S PIN AUBR LP 24-18
    VS

Related Parts for 770147-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 770147-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 770147-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 770147-5 would you like to use for your alert(s)?
  • Please alert me when 770147-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 770147-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 770147-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 770147-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 770147-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 770147-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: