Part Details for 770201 by SCS
Overview of 770201 by SCS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8770201RX | Analog Devices | LATCHED 12-BIT MDAC IC |
Price & Stock for 770201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5538
|
Newark | Mat Roll, Rubber, Blue, 50 X 36", Mat Type:2 Layer Dissipative Mat Roll, Mat Colour:Blue, Mat Material:Rubber, Ground Terminal Type:-, Width - Imperial:36", Length - Imperial:50Ft, Length - Metric:15.2M, Product Range:R1 Series Rohs Compliant: Yes |Scs 770201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$850.0800 | Buy Now |
DISTI #
1569-770201-ND
|
DigiKey | TABLE MAT RUBBER BLUE 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$809.6000 | Buy Now |
DISTI #
809-770201
|
Mouser Electronics | Desco MAT ROLL, RUBBER, R1, BLUE, 36" X 50' x 0.080", SMOOTH | 0 |
|
$850.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$791.2800 / $838.0400 | Buy Now |
DISTI #
10065841
|
Techni-Tool, Inc. | SCS 770201 Mat Roll, Smooth, Rubber, R1, Blue, 36" x 50' x 0.080" | 0 |
|
$850.0800 | Buy Now |
DISTI #
10065841
|
TestEquity LLC | SCS 770201 Mat Roll, Smooth, Rubber, R1, Blue, 36" x 50' x 0.080" | 0 |
|
$850.0800 | Buy Now |