Part Details for 770203 by SCS
Overview of 770203 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5540
|
Newark | Mat Roll, Rubber, Blue, 24" X 16", Mat Type:2 Layer Dissipative Tray Liner, Mat Colour:Blue, Mat Material:Rubber, Ground Terminal Type:-, Width - Imperial:16", Length - Imperial:24", Length - Metric:600Mm, Product Range:R1 Series Rohs Compliant: Yes |Scs 770203 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$26.2500 | Buy Now |
DISTI #
1569-770203-ND
|
DigiKey | TRAY LINER, RUBBER, R1, BLUE, 1 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$24.3186 / $30.2600 | Buy Now |
DISTI #
809-770203
|
Mouser Electronics | Desco TRAY LINER, RUBBER, R1, BLUE, 16'' x 24'' x 0.080", SMOOTH | 0 |
|
$24.9300 / $26.2500 | Order Now |
DISTI #
10065843
|
Techni-Tool, Inc. | SCS 770203 Tray Liner, Smooth, Rubber, R1, Blue, 16'' x 24'' x 0.080" | 0 |
|
$26.2500 | Buy Now |
DISTI #
10065843
|
TestEquity LLC | SCS 770203 Tray Liner, Smooth, Rubber, R1, Blue, 16'' x 24'' x 0.080" | 0 |
|
$26.2500 | Buy Now |