Part Details for 77021 by Alpha Wire
Overview of 77021 by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6477021X20V | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / | |
HD6477021VX12V | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
HD6477021X20IV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for 77021
77021 CAD Models
77021 Part Data Attributes
|
77021
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
77021
Alpha Wire
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA WIRE CO | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60332-2 | |
Approvals | CE; CSA; CUL; UL; WEEE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.81 mm2 | |
DIN Conformance | NO | |
Diameter | 5.51 mm | |
IEC Conformance | YES | |
Insulator Material | MODIFIED POLYPHENYLENE ETHER | |
Jacket Material | MODIFIED POLYPHENYLENE ETHER | |
Length | 305 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 16X30 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | CONTROL CABLE |