Part Details for 77022 SL001 by Alpha Wire
Overview of 77022 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124677-0221R11LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch | |
10124677-0222R11LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for 77022 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W8792
|
Newark | Ecogen Ecocable Cable Multconductor, 4 Conductor, 18 Awg, 1000 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):1000Ft, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 77022 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,092.0600 | Buy Now |
DISTI #
3937-77022SL001-ND
|
DigiKey | CABLE 4COND 18AWG SLATE Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$8,294.4400 | Buy Now |
DISTI #
77022SL001-ND
|
DigiKey | CABLE 4COND 18AWG SLATE Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.6858 | Buy Now |
DISTI #
602-77022-1000-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 4 Conductor 600V Unshielded, MPPE, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$3,685.3800 | Order Now |
DISTI #
73560338
|
RS | Multiconductor Cable, 18AWG, 4C, Unshielded, MP, 600V, EcoCable Series | Alpha Wire 77022 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,032.7500 | RFQ |
Part Details for 77022 SL001
77022 SL001 CAD Models
77022 SL001 Part Data Attributes
|
77022 SL001
Alpha Wire
Buy Now
|
Compare Parts:
77022 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |