Part Details for 77023-B00000200-01 by Honeywell Sensing and Control
Overview of 77023-B00000200-01 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7702301EA | Texas Instruments | CMOS Dual Binary Up-Counter 16-CDIP -55 to 125 | |
iW1770-23 | Renesas Electronics Corporation | Digital PWM Controller Offers Peak Power Mode, Eliminating Need to Oversize Power Supply | |
L17H2770231 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 15HD/15HD (Socket/Socket), Flash Gold, Nickel Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock |
Price & Stock for 77023-B00000200-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T0887
|
Newark | Pressure Switches-Trans Pressure Switch |Honeywell 77023-B00000200-01 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.5700 / $93.6700 | Buy Now |
DISTI #
480-77023-B00000200-01-ND
|
DigiKey | PRESSURE SWITCHES-TRANS PRESSURE Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.1240 | Buy Now |
DISTI #
785-77023B0000020001
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 47 |
|
$68.1300 | Buy Now |
DISTI #
70363930
|
RS | Transportation Pressure Switch, 20 PSI | Honeywell 77023-B00000200-01 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$77.2100 | RFQ |
|
Onlinecomponents.com | Transportation Pressure Switch - Single Circuit - 20 PSI - N.C. Circuitry. RoHS: Compliant |
101 In Stock |
|
$63.8100 / $67.7800 | Buy Now |
DISTI #
77023-B00000200-01
|
TTI | Industrial Pressure Sensors PRESSURE SWITCH Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 33 In Stock |
|
$45.4500 | Buy Now |
|
Master Electronics | Transportation Pressure Switch - Single Circuit - 20 PSI - N.C. Circuitry. RoHS: Compliant |
101 In Stock |
|
$63.8100 / $67.7800 | Buy Now |