Part Details for 77023-B00000200-21 by HONEYWELL SENSING AND IOT
Overview of 77023-B00000200-21 by HONEYWELL SENSING AND IOT
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1770-23 | Renesas Electronics Corporation | Digital PWM Controller Offers Peak Power Mode, Eliminating Need to Oversize Power Supply | |
L17H2770231 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 15HD/15HD (Socket/Socket), Flash Gold, Nickel Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock | |
L17H1770230 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 15HD/15HD (Socket/Socket), Flash Gold, Nickel Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock |