-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL IDC COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1955
|
Newark | Cmnl Idc Cover Rohs Compliant: Yes |Amp Te Connectivity 770233-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 | Buy Now |
DISTI #
96Y4434
|
Newark | Pin & Socket Connectors Dust Cover |Amp Te Connectivity 770233-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 | Buy Now |
DISTI #
90F3962
|
Newark | Connector, Accessory Type:Dust Cover, For Use With:Commercial Mate-N-Lok Feed-Through Wiring Connectors, Connector Body Material:Pet (Polyester) Body, Product Range:-, Body Material:Polyester, Colour:White, No. Of Contacts:4Contacts Rohs Compliant: Yes |Amp Te Connectivity 770233-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 | Buy Now |
DISTI #
A25439-ND
|
DigiKey | CONN DUST COVER 4POS WHITE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4317 In Stock |
|
$0.1446 / $0.3300 | Buy Now |
DISTI #
571-7702331
|
Mouser Electronics | Pin & Socket Connectors DUST COVER RoHS: Compliant | 1258 |
|
$0.1420 / $0.2100 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 4 Circuit White Soft Shell Dust Cover RoHS: Non Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.1359 | Buy Now |
|
Bisco Industries | 813 |
|
Buy Now | ||
DISTI #
AMP770233-1
|
Heilind Electronics | CMNL IDC COVER | Americas - 309 in Stock18000 On Order |
|
$0.1723 / $0.2178 | Buy Now |
|
Onlinecomponents.com | CMNL IDC COVER RoHS: Compliant |
22547 In Stock |
|
$0.1442 / $0.2905 | Buy Now |
|
Quest Components | CONN DUST COVER 4POS WHITE | 68 |
|
$0.1410 / $0.2115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770233-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770233-1
TE Connectivity
CMNL IDC COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | PROTECTIVE COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |