-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL GRND PIN PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C5875
|
Newark | Umnl Grnd Pin Ptpphbz Rohs Compliant: Yes |Amp Te Connectivity 770234-3 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 | Buy Now |
DISTI #
A104117CT-ND
|
DigiKey | CONN PIN 10-12AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11499 In Stock |
|
$0.1368 / $0.3100 | Buy Now |
DISTI #
770234-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip (Alt: 770234-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days | 27000 Factory Stock |
|
$0.1450 | Buy Now |
DISTI #
571-770234-3
|
Mouser Electronics | Pin & Socket Connectors UMNL GRND PIN RoHS: Compliant | 3000 |
|
$0.1430 / $0.1760 | Buy Now |
DISTI #
72000344
|
RS | Connector, Umnl Grnd Pin Ptpphbz | TE Connectivity 770234-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12000 |
|
$0.1640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1288 | Buy Now |
DISTI #
AMP770234-3
|
Heilind Electronics | UMNL GRND PIN PTPPHBZ | Americas - 0 in Stock |
|
$0.1553 / $0.1633 | Buy Now |
|
Onlinecomponents.com | UMNL GRND PIN PTPPHBZ RoHS: Compliant |
9000 In Stock 27000 Factory Stock |
|
$0.1310 / $0.1510 | Buy Now |
|
Bristol Electronics | 732 |
|
RFQ | ||
DISTI #
770234-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip (Alt: 770234-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days | 27000 Factory Stock |
|
$0.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770234-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770234-3
TE Connectivity
UMNL GRND PIN PTPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 5.26 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR CAP HOUSING | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |