-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL II SOK PTPPHBZ LP 20-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F8888
|
Newark | Contact, Socket, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Ii Series, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 770251-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 653 |
|
$0.2820 / $0.5410 | Buy Now |
DISTI #
06W1351
|
Newark | Pin & Socket Connectors Socket 20-14 Tin |Amp Te Connectivity 770251-3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 4575 |
|
$0.1990 | Buy Now |
DISTI #
A14264-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9350 In Stock |
|
$0.2438 / $0.4400 | Buy Now |
DISTI #
770251-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 770251-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Bulk | 18000 Factory Stock |
|
$0.2055 / $0.2251 | Buy Now |
DISTI #
92F8888
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 92F8888) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 653 Partner Stock |
|
$0.2480 / $0.3850 | Buy Now |
DISTI #
571-7702513
|
Mouser Electronics | Pin & Socket Connectors SOCKET 20-14 TIN RoHS: Compliant | 29103 |
|
$0.1910 / $0.3900 | Buy Now |
DISTI #
V99:2348_11875698
|
Arrow Electronics | 770251-3 TE Connectivity Connector Contact SKT Crimp ST Cable Mount 14-20AWG Bag - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2236 | Americas - 7290 |
|
$0.2049 / $0.2608 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK II 20-14 AWG Wire to Cable Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 22500Box |
|
$0.2050 / $0.2450 | Buy Now |
DISTI #
AMP770251-3
|
Heilind Electronics | UMNL II SOK PTPPHBZ LP 20-14 | Americas - 3758 in Stock6000 On Order |
|
$0.1510 / $0.1908 | Buy Now |
|
Onlinecomponents.com | Socket Contact - Universal MATE-N-LOK II Series - 14 to 20 AWG - Tin Contact Finish - Crimp Termination. RoHS: Compliant |
12715 In Stock 18000 Factory Stock |
|
$0.2067 / $0.3897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770251-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770251-3
TE Connectivity
UMNL II SOK PTPPHBZ LP 20-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.06 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | STANDARD UNIVERSAL MATE-N-LOK | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |