Part Details for 770252-2 by TE Connectivity
Overview of 770252-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 770252-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8314
|
Newark | Connector Accessory |Amp Te Connectivity 770252-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 520 |
|
$1.1100 / $1.7500 | Buy Now |
DISTI #
70082819
|
RS | Contact, Universal MATE-N-LOK II, 19 A, 600 VAC, 0.25 in., 0.086 in., AMP | TE Connectivity 770252-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.8700 | RFQ |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount Strip |
521 In Stock |
|
$1.0100 / $2.2900 | Buy Now |
DISTI #
TE Connectivity 770252-2
|
PEI Genesis | Connector Accessory, 0.04in | 520 |
|
Buy Now | |
|
Master Electronics | Contact PIN Crimp ST Cable Mount Strip |
521 In Stock |
|
$1.0100 / $2.2900 | Buy Now |
Part Details for 770252-2
770252-2 CAD Models
770252-2 Part Data Attributes:
|
770252-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770252-2
TE Connectivity
0.8mm2, BRASS, WIRE TERMINAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.04 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | SPLIT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Rated Current | 19 A | |
Rated Voltage(AC) | 600 V | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |