Part Details for 770253-4 (ALTERNATE: 770253-4) by TE Connectivity
Overview of 770253-4 (ALTERNATE: 770253-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770253-4 (ALTERNATE: 770253-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70082818
|
RS | Contact, Universal MATE-N-LOK II, 19 A, 600 VAC, 0.25 in., 0.086 in., AMP | TE Connectivity 770253-4 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 / $2.2900 | RFQ |