Part Details for 770277-1 by TE Connectivity
Overview of 770277-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770277-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9046
|
Newark | Plug And Socket Connector Housing, Product Range:Commercial 0.062" Series, Gender:Receptacle, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:0.062" Commercial Pin & Socket Connectors, Colour:Natural, Size:.785" Rohs Compliant: Yes |Amp Te Connectivity 770277-1 RoHS: Compliant Min Qty: 9500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 | Buy Now |
DISTI #
77AC1028
|
Newark | 01P .062 Comm P&s Recpt |Amp Te Connectivity 770277-1 RoHS: Not Compliant Min Qty: 4750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 | Buy Now |
DISTI #
A14001-ND
|
DigiKey | CONN RCPT HSG 1POS .062 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6764 In Stock |
|
$0.1399 / $0.2600 | Buy Now |
DISTI #
770277-1
|
Avnet Americas | Conn Housing RCP 1 POS ST Individual - Bulk (Alt: 770277-1) RoHS: Compliant Min Qty: 9500 Package Multiple: 9500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1067 | Buy Now |
DISTI #
571-7702771
|
Mouser Electronics | Pin & Socket Connectors 1 CIR. IN-LINE RECPT RoHS: Compliant | 3346 |
|
$0.1340 / $0.2500 | Buy Now |
|
Future Electronics | Commercial Pin & Socket 1 Position Free Hanging In-Line Housing Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Bag | 73Bag |
|
$0.1100 / $0.1290 | Buy Now |
DISTI #
AMP770277-1
|
Heilind Electronics | 01P .062 COMM P&S RECPT | Americas - 6600 in Stock |
|
$0.1351 / $0.1708 | Buy Now |
|
Onlinecomponents.com | 01P .062 COMM P&S RECPT RoHS: Compliant |
9833 In Stock 9500 On Order |
|
$0.1202 / $0.1649 | Buy Now |
DISTI #
71196909
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 1839 | Americas - 9750 |
|
$0.1611 / $0.2144 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ |