If you like Findchips… You will love Findchips PRO. Try it Now.
Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN
7703405TC
Obsolete
DEFENSE LOGISTICS AGENCY
TO-257
,
3
unknown
EAR99
8542.39.00.01
Defense Logistics Agency
5.26
R-XSFM-P3
1
3
150 °C
-55 °C
1.3 V
1.2 V
UNSPECIFIED
RECTANGULAR
FLANGE MOUNT
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
MIL-STD-883
NO
PIN/PEG
SINGLE
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9951703QZX Power Circuits | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, CDSO16, CERAMIC, SOIC-16, Adjustable Positive Single Output Standard Regulator | Defense Supply Center Columbus | 7703405TC vs 5962R9951703QZX |
5962R9951705VXA Power Circuits | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Defense Logistics Agency | 7703405TC vs 5962R9951705VXA |
M38510/11703SXA Power Circuits | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, Adjustable Positive Single Output Standard Regulator | Linear Technology | 7703405TC vs M38510/11703SXA |
5962-0722903QYA Power Circuits | 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | 7703405TC vs 5962-0722903QYA |
5962R9951703QXA Power Circuits | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | 7703405TC vs 5962R9951703QXA |
5962-0722901QXX Power Circuits | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, MBCY3, METAL CAN, TO-39, 3 PIN | Defense Logistics Agency | 7703405TC vs 5962-0722901QXX |
5962-0722901QZX Power Circuits | IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, CDSO16, CERAMIC, SOIC-16, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | 7703405TC vs 5962-0722901QZX |
5962R9951703VZA Power Circuits | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, CDSO16, CERAMIC, SOIC-16, Adjustable Positive Single Output Standard Regulator | Defense Supply Center Columbus | 7703405TC vs 5962R9951703VZA |
5962-9951703VZA Power Circuits | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, CDSO16, CERAMIC, SOIC-16, Adjustable Positive Single Output Standard Regulator | Defense Supply Center Columbus | 7703405TC vs 5962-9951703VZA |
LM317AHVT Power Circuits | Linear Voltage Regulator, Positive, Adjustable Output, 1.5 A (60V), 1000-TUBE | ON Semiconductor | 7703405TC vs LM317AHVT |