If you like Findchips… You will love Findchips PRO. Try it Now.
Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, TO-257, 3 PIN
7703405UA
Active
MICROSS COMPONENTS
, SIP3,.1ISO-TB
compliant
EAR99
8542.39.00.01
Micross Components
5.25
ADJUSTABLE
3 V
40 V
3.012 V
R-MSFM-P3
16.635 mm
0.02
1.25%
1
1
3
150 °C
-55 °C
1.5 A
37 V
1.238 V
METAL
SIP3,.1ISO-TB
RECTANGULAR
FLANGE MOUNT
Qualified
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
38535Q/M;38534H;883B
5.08 mm
Other Regulators
NO
BIPOLAR
PIN/PEG
2.54 mm
SINGLE
10.56 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP117AIG-883BR1 Power Circuits | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 7703405UA vs IP117AIG-883BR1 |
7703405UC Power Circuits | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Defense Logistics Agency | 7703405UA vs 7703405UC |