There are no models available for this part yet.
Overview of 77038-00000020-01 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADUM7703-8FMCZ | Analog Devices | evaluation board i.c. | |
ADUM7703-8BRIZ-RL | Analog Devices | +/- 250mV low power ISO ADC wi | |
ADUM7703-8BRIZ | Analog Devices | +/- 250mV low power ISO ADC wi |
Price & Stock for 77038-00000020-01 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18T0910
|
Newark | Pressure Switches-Trans Pressure Switch |Honeywell 77038-00000020-01 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.6300 / $90.5700 | Buy Now | |
DISTI #
480-77038-00000020-01-ND
|
DigiKey | PRESSURE SWITCHES-TRANS PRESSURE Min Qty: 50 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.8680 | Buy Now | |
DISTI #
785-77038-0000002001
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 3 |
|
$80.2500 / $93.7300 | Buy Now | |
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant | 0 |
|
$67.2400 / $179.4500 | Buy Now | ||
DISTI #
77038-00000020-01
|
TTI | Industrial Pressure Sensors PRESSURE SWITCH Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 42 In Stock |
|
$80.2500 / $87.6700 | Buy Now | |
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant | 0 |
|
$67.2400 / $179.4500 | Buy Now |