Part Details for 770383-1 by TE Connectivity
Overview of 770383-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 770383-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8319
|
Newark | .093 Comm P&s Sok 14-18 Ptpbr |Amp Te Connectivity 770383-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 487 |
|
$0.0940 / $0.1830 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount Loose Piece RoHS: Compliant |
662 In Stock |
|
$0.1970 / $0.3157 | Buy Now |
DISTI #
51530079
|
Verical | Contact SKT Crimp ST Cable Mount 14-18AWG Strip RoHS: Compliant Min Qty: 175 Package Multiple: 175 Date Code: 1311 | Americas - 175 |
|
$0.2561 / $0.3731 | Buy Now |
|
Quest Components | 1920 |
|
$0.1504 / $0.7520 | Buy Now | |
DISTI #
TE Connectivity 770383-1
|
PEI Genesis | Connector Accessory, 0.18in | 487 |
|
Buy Now | |
|
Master Electronics | Contact SKT Crimp ST Cable Mount Loose Piece RoHS: Compliant |
662 In Stock |
|
$0.1970 / $0.3157 | Buy Now |
Part Details for 770383-1
770383-1 CAD Models
770383-1 Part Data Attributes
|
770383-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770383-1
TE Connectivity
2mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.18 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRIP | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | 770364-1, 770365-1, 770450-1, 770451-1, 770452-1 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |