Part Details for 770385-1 by TE Connectivity
Overview of 770385-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 770385-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8320
|
Newark | .093 Comm P&s Pin 14-18 Ptpbr |Amp Te Connectivity 770385-1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 48000 |
|
$0.1420 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount Loose Piece RoHS: Compliant |
48000 Partner Stock |
|
$0.1413 / $0.1441 | Buy Now |
DISTI #
15571101
|
Verical | Contact PIN Crimp ST Cable Mount 14-18AWG Strip RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 48000 |
|
$0.0870 / $0.0940 | Buy Now |
|
Quest Components | 1920 |
|
$0.1712 / $0.8560 | Buy Now | |
|
Quest Components | 1043 |
|
$0.2568 / $0.8560 | Buy Now | |
DISTI #
TE Connectivity 770385-1
|
PEI Genesis | Connector Accessory, 0.18in | 48000 |
|
Buy Now | |
|
Master Electronics | Contact SKT Crimp ST Cable Mount Loose Piece RoHS: Compliant |
48000 Partner Stock |
|
$0.1413 / $0.1441 | Buy Now |
Part Details for 770385-1
770385-1 CAD Models
770385-1 Part Data Attributes
|
770385-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770385-1
TE Connectivity
2mm2, BRASS, TIN FINISH, WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.18 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRIP | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | 770364-1, 770365-1, 770450-1, 770451-1, 770452-1 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |