Part Details for 77040-00000100-01 by HONEYWELL SENSING AND IOT
Overview of 77040-00000100-01 by HONEYWELL SENSING AND IOT
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94277-040LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 40 Position , 2.00mm (0.079in) Pitch. | |
85977-040LF | Amphenol Communications Solutions | Metral® , Backplane Connectors, Power Insert, Straight, Header, Press Fit. |