Part Details for 7704402CA by Texas Instruments
Overview of 7704402CA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7704402CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-7704402CA-ND
|
DigiKey | CMOS 8-INPUT NOR/OR GATE 14-CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for 7704402CA
7704402CA CAD Models
7704402CA Part Data Attributes
|
7704402CA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7704402CA
Texas Instruments
CMOS 8-Input NOR/OR Gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR/NOR GATE | |
Max I(ol) | 0.0015 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 390 ns | |
Propagation Delay (tpd) | 390 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 7704402CA
This table gives cross-reference parts and alternative options found for 7704402CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7704402CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4078BD | OR/NOR Gate | National Semiconductor Corporation | 7704402CA vs CD4078BD |
5962-7704402CX | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | 7704402CA vs 5962-7704402CX |
HEF4078BDB | IC 4000/14000/40000 SERIES, 8-INPUT NOR GATE, CDIP14, Gate | NXP Semiconductors | 7704402CA vs HEF4078BDB |
CD4078BEE4 | CMOS 8-Input NOR/OR Gate 14-PDIP -55 to 125 | Texas Instruments | 7704402CA vs CD4078BEE4 |
HEF4078BPB | IC 4000/14000/40000 SERIES, 8-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | 7704402CA vs HEF4078BPB |
HEF4078BD | IC 4000/14000/40000 SERIES, 8-INPUT NOR GATE, CDIP14, SOT-73, CERDIP-14, Gate | NXP Semiconductors | 7704402CA vs HEF4078BD |
7704402CA | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | 7704402CA vs 7704402CA |
HEF4078BP | IC 4000/14000/40000 SERIES, 8-INPUT NOR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14, Gate | NXP Semiconductors | 7704402CA vs HEF4078BP |
CD4078BEX | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDIP14 | Harris Semiconductor | 7704402CA vs CD4078BEX |
CD4078BF3A | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, | Harris Semiconductor | 7704402CA vs CD4078BF3A |