Part Details for 7704801EA by Defense Logistics Agency
Overview of 7704801EA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7704801EA
7704801EA CAD Models
7704801EA Part Data Attributes
|
7704801EA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
7704801EA
Defense Logistics Agency
Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 660 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 7704801EA
This table gives cross-reference parts and alternative options found for 7704801EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7704801EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4556BEE4 | CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select 16-PDIP -55 to 125 | Texas Instruments | 7704801EA vs CD4556BEE4 |
MC14556BAL | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | 7704801EA vs MC14556BAL |
TC4556BP | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Decoder/Driver | Toshiba America Electronic Components | 7704801EA vs TC4556BP |
MC14556BCP | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 7704801EA vs MC14556BCP |
MC14556BCL | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 7704801EA vs MC14556BCL |
CD4556BDMSR | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Intersil Corporation | 7704801EA vs CD4556BDMSR |
CD4556BF3A | CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select 16-CDIP -55 to 125 | Texas Instruments | 7704801EA vs CD4556BF3A |
933282570652 | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16, Decoder/Driver | NXP Semiconductors | 7704801EA vs 933282570652 |
CD4556BDMSH | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | 7704801EA vs CD4556BDMSH |
CD4556BFMSH | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | 7704801EA vs CD4556BFMSH |