There are no models available for this part yet.
Overview of 77049 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77049012A | Texas Instruments | Dual Very-High Speed, High-Current Peripheral Drivers 20-LCCC -55 to 125 | |
7704901PA | Texas Instruments | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | |
7704902PA | Texas Instruments | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 |
Price & Stock for 77049 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y6554
|
Newark | Ecogen Ecocable 26Awg 4Cond Unshielded Mppe 77049 Sl 005 100 Ft |Alpha Wire 77049 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$353.7300 / $504.5800 | Buy Now | |
DISTI #
77049SL005-ND
|
DigiKey | CABLE 4COND 26AWG SLATE 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
3 In Stock |
|
$310.2760 / $351.6700 | Buy Now | |
DISTI #
3937-77049SL005-ND
|
DigiKey | CABLE 4COND 26AWG SLATE 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$727.5300 | Buy Now | |
DISTI #
602-77049-100-09
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 4 Conductor 600V Unshielded, MPPE, MPPE 100 ft Spool Slate RoHS: Compliant | 2 |
|
$312.6100 / $351.5200 | Buy Now | |
DISTI #
73560370
|
RS | Multiconductor Cable, 26AWG, 4C, Unshielded, MP, 600V, EcoCable Series | Alpha Wire 77049 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$355.1900 | RFQ |
CAD Models for 77049 SL005 by Alpha Wire
Part Data Attributes for 77049 SL005 by Alpha Wire
77049 SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
77049 SL005Alpha WireVS
-