7704901PA by:

NAND Gate Based Peripheral Driver, 0.4A, CDIP8, CERAMIC, DIP-8

Part Details for 7704901PA by Microsemi Corporation

Overview of 7704901PA by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 7704901PA

7704901PA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7704901PA Part Data Attributes

7704901PA Microsemi Corporation
Buy Now
Compare Parts:
7704901PA Microsemi Corporation NAND Gate Based Peripheral Driver, 0.4A, CDIP8, CERAMIC, DIP-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Driver Number of Bits 2
Interface IC Type NAND GATE BASED PERIPHERAL DRIVER
JESD-30 Code R-GDIP-T8
JESD-609 Code e0
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 0.4 A
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Alternate Parts for 7704901PA

This table gives cross-reference parts and alternative options found for 7704901PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7704901PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN55452BJG Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 Texas Instruments 7704901PA vs SN55452BJG
7704901PA Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 Texas Instruments 7704901PA vs 7704901PA
7704901PA NAND Gate Based Peripheral Driver, 0.4A, CDIP8, CERAMIC, DIP-8 Linfinity Microelectronics 7704901PA vs 7704901PA
SNJ55452BJG Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 Texas Instruments 7704901PA vs SNJ55452BJG
Part Number Description Manufacturer Compare
7704901PA NAND Gate Based Peripheral Driver, 0.4A, CDIP8, CERAMIC, DIP-8 Linfinity Microelectronics 7704901PA vs 7704901PA
DS75452N IC 0.3 A 2 CHANNEL, NAND GATE BASED PRPHL DRVR, PDIP8, PLASTIC, DIP-8, Peripheral Driver National Semiconductor Corporation 7704901PA vs DS75452N
SNJ55452BJG Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 Texas Instruments 7704901PA vs SNJ55452BJG
SN55452BJG Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 Texas Instruments 7704901PA vs SN55452BJG
7704901PA Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 Texas Instruments 7704901PA vs 7704901PA

7704901PA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7704901PA by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7704901PA by Microsemi Corporation

  • Please alert me when 7704901PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7704901PA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7704901PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7704901PA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7704901PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7704901PA by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: