-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT, AMPSEAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5932
|
Newark | Contact, Ampseal Rohs Compliant: Yes |Amp Te Connectivity 770520-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 765000 |
|
$0.0870 | Buy Now |
DISTI #
99Y9910
|
Newark | Contact, Socket, 20-16 Awg, Crimp, Product Range:Ampseal Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 770520-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2682 |
|
$0.0800 / $0.1100 | Buy Now |
DISTI #
93B2660
|
Newark | Contact, Socket, 20-16Awg, Crimp, Product Range:Ampseal Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:20Awg, For Use With:Amp Sealed Connectors, Contact Plating:Gold Rohs Compliant: Yes |Amp Te Connectivity 770520-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 103996 |
|
$0.0700 / $0.0760 | Buy Now |
DISTI #
75AJ2965
|
Newark | Automotive Contact, Skt, 16-20Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 770520-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.0740 | Buy Now |
DISTI #
2266-770520-1-ND
|
DigiKey | CONN SOCKET 16-20AWG CRIMP TIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
765000 In Stock |
|
$0.0610 / $0.0790 | Buy Now |
DISTI #
A124353CT-ND
|
DigiKey | CONN SOCKET 16-20AWG CRIMP TIN Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0519 / $0.1600 | Buy Now |
DISTI #
770520-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 770520-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 6 Days Container: Reel | 25000 |
|
$0.0461 | Buy Now |
DISTI #
770520-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 770520-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$0.0549 | Buy Now |
DISTI #
93B2660
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 93B2660) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Ammo Pack | 104006 Partner Stock |
|
$0.0990 / $0.1660 | Buy Now |
DISTI #
571-770520-1-LP
|
Mouser Electronics | Automotive Connectors CONTACT AMPSEAL RoHS: Compliant | 16538 |
|
$0.1360 / $0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770520-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770520-1
TE Connectivity
CONTACT, AMPSEAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.106 inch | |
Cable Entry-Min | 0.067 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 8 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |