Part Details for 7705201XC by Maxim Integrated Products
Overview of 7705201XC by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 7705201XC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-7705201XC-175-ND
|
DigiKey | SINGLE-ENDED MULTIPLEXER, 1 FUNC Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
167 In Stock |
|
$90.1400 | Buy Now |
|
Quest Components | 13 |
|
$101.7207 / $119.6714 | Buy Now | |
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDFP16 RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 167 |
|
$77.3600 / $91.0100 | Buy Now |
Part Details for 7705201XC
7705201XC CAD Models
7705201XC Part Data Attributes
|
7705201XC
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
7705201XC
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDFP16, CERAMIC, FP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, FP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 0.07 Ω | |
On-state Resistance-Max (Ron) | 1000 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Signal Current-Max | 0.001 A | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 7705201XC
This table gives cross-reference parts and alternative options found for 7705201XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7705201XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7705201XC-T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDFP16, CERAMIC, DFP-16 | Maxim Integrated Products | 7705201XC vs 7705201XC-T |
DG508AAL/883B | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDFP16, CERAMIC, DFP-16 | Maxim Integrated Products | 7705201XC vs DG508AAL/883B |