Part Details for 770579-1 by TE Connectivity
Results Overview of 770579-1 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
770579-1 Information
770579-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 770579-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4303582
|
Farnell | CONN HOUSING, PLUG, 8POS, 4.14MM RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 4444 |
|
$0.7196 / $0.8218 | Buy Now |
DISTI #
1248305
|
Farnell | PLUG HOUSING, 8WAY RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Each | 1733 |
|
$0.5009 / $0.9112 | Buy Now |
DISTI #
770579-1
|
Avnet Americas | Conn Housing M 8 POS 4.14mm Crimp ST Cable Mount Individual - Bulk (Alt: 770579-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 1279 |
|
$0.4017 / $0.4322 | Buy Now |
DISTI #
91B0175
|
Avnet Americas | Conn Housing M 8 POS 4.14mm Crimp ST Cable Mount Individual - Bulk (Alt: 91B0175) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5130 / $0.7800 | Buy Now |
DISTI #
AMP770579-1
|
Heilind Electronics | 08P MINI UMNL PLUG HSG | Americas - 45827 in Stock |
|
$0.4459 / $0.5637 | Buy Now |
|
Bristol Electronics | 21000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 1430 |
|
$0.2925 / $1.1250 | Buy Now |
|
Bristol Electronics | 610 |
|
RFQ | ||
|
Bristol Electronics | 187 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ |
Part Details for 770579-1
770579-1 CAD Models
770579-1 Part Data Attributes
|
770579-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770579-1
TE Connectivity
(770579-1) 08P MINI UMNL PLUG HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.462 inch | |
Body Depth | 0.939 inch | |
Body Length | 0.631 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.162 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 770579-1
This table gives cross-reference parts and alternative options found for 770579-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770579-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
770579-1 | TE Connectivity | $0.5337 | (770579-1) 08P MINI UMNL PLUG HSG | 770579-1 vs 770579-1 |