Part Details for 770666-1 by TE Connectivity
Overview of 770666-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770666-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3290
|
Newark | Contact, Receptacle, 26-22Awg, Crimp, Product Range:Cst-100 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Cst-100 Housings, Contact Size:22 Rohs Compliant: Yes |Amp Te Connectivity 770666-1 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount Loose Piece RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 108 |
|
RFQ | ||
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 326 |
|
$0.1500 / $0.5000 | Buy Now |
DISTI #
770666-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 770666-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 770666-1
770666-1 CAD Models
770666-1 Part Data Attributes
|
770666-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770666-1
TE Connectivity
0.35mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.065 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 770666-1
This table gives cross-reference parts and alternative options found for 770666-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770666-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
770666-2 | 0.35mm2, PHOSPHOR BRONZE, GOLD (30) OVER NICKEL FINISH, WIRE TERMINAL | TE Connectivity | 770666-1 vs 770666-2 |