-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEAL PLUG, AMPSEAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3984
|
Newark | 770678-1 Rohs Compliant: Yes |Amp Te Connectivity 770678-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8480 |
|
$0.0690 / $0.1180 | Buy Now |
DISTI #
99Y9911
|
Newark | Seal, Contact, Plug, Ampseal, Accessory Type:Seal Plug, For Use With:Ampseal Automotive Plug Connector & Header Assemblies, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Amp Te Connectivity 770678-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 55906 |
|
$0.0980 / $0.1230 | Buy Now |
DISTI #
97C9797
|
Newark | Seal Plug, Accessory Type:Seal Plug, For Use With:Ampseal Automotive Plug Connector & Header Assemblies, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 770678-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94347 |
|
$0.0630 / $0.1160 | Buy Now |
DISTI #
A106459-ND
|
DigiKey | SEAL PLUG, AMPSEAL Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0693 / $0.1300 | Buy Now |
DISTI #
770678-1
|
Avnet Americas | Connector Accessories Seal Plug Nylon 6/6 Natural - Bulk (Alt: 770678-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Bulk | 848016681 Factory Stock |
|
$0.0430 / $0.0471 | Buy Now |
DISTI #
97C9797
|
Avnet Americas | Connector Accessories Seal Plug Nylon 6/6 Natural - Bulk (Alt: 97C9797) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 94347 Partner Stock |
|
$0.0730 / $0.1160 | Buy Now |
DISTI #
571-770678-1
|
Mouser Electronics | Automotive Connectors AMPSEAL ACC:SEAL PLUG RoHS: Compliant | 19457 |
|
$0.0430 / $0.1500 | Buy Now |
|
Future Electronics | AMPSEAL Seal Plug Accessory RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 15852Bag |
|
$0.0450 / $0.0526 | Buy Now |
|
Future Electronics | AMPSEAL Seal Plug Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.0420 / $0.0517 | Buy Now |
DISTI #
AMP770678-1
|
Heilind Electronics | SEAL PLUG AMPSEAL | Americas - 261286 in Stock75000 On Order |
|
$0.0472 / $0.0597 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770678-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770678-1
TE Connectivity
SEAL PLUG, AMPSEAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |