There are no models available for this part yet.
Overview of 770756 by SCS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 770756 by SCS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AC8557
|
Newark | Adapter, 100-240Vac In, 5Vdc 3.0A Out, All Plugs |Scs 770756 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1900 | Buy Now | |
DISTI #
SCP822-ND
|
DigiKey | ADAPTER 100-240VAC 5VDC 1.0A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$17.1600 | Buy Now | |
DISTI #
517-770756
|
Mouser Electronics | Wall Mount AC Adapters Adapter, 100-240VAC In, 5VDC 3.0A Out, All Plugs | 0 |
|
$15.2300 / $15.8400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0100 / $21.0200 | Buy Now | ||
DISTI #
10019712
|
Techni-Tool, Inc. | SCS 770756 Power Adapter with Interchangeable Plugs, 100-240VAC, 5VDC, 3.0A Out | 0 |
|
$17.1600 | Buy Now | |
DISTI #
10019712
|
TestEquity LLC | SCS 770756 Power Adapter with Interchangeable Plugs, 100-240VAC, 5VDC, 3.0A Out | 0 |
|
$17.1600 | Buy Now |