-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT, AMPSEAL SN/LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3439
|
Newark | Contact, Ampseal Sn/Lp Rohs Compliant: Yes |Amp Te Connectivity 770854-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1850 |
|
$0.0900 / $0.2200 | Buy Now |
DISTI #
90B6762
|
Newark | Contact, Receptacle, 20-16Awg, Crimp, Product Range:Ampseal Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg, Current Rating:8Arohs Compliant: Yes |Amp Te Connectivity 770854-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40545 |
|
$0.1030 / $0.2180 | Buy Now |
DISTI #
A106370-ND
|
DigiKey | CONN SOCKET 16-20AWG CRIMP TIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
14254 In Stock |
|
$0.1132 / $0.2100 | Buy Now |
DISTI #
770854-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 770854-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0703 / $0.0770 | Buy Now |
DISTI #
90B6762
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90B6762) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 42545 Partner Stock |
|
$0.1100 / $0.2180 | Buy Now |
DISTI #
571-7708541
|
Mouser Electronics | Automotive Connectors RECEPT CONTACT LOOSE RoHS: Compliant | 7129 |
|
$0.0710 / $0.2100 | Buy Now |
|
Future Electronics | AMPSEAL 16-20 AWG Wire to Cable Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 163165Bag |
|
$0.0810 / $0.1010 | Buy Now |
DISTI #
AMP770854-1
|
Heilind Electronics | CONTACT, AMPSEAL SN/LP | Americas - 39336 in Stock56250 On Order |
|
$0.0832 / $0.1052 | Buy Now |
|
Onlinecomponents.com | CONTACT, AMPSEAL SN/LP | 0 |
|
$0.0797 / $0.1230 | Buy Now |
|
Onlinecomponents.com | CONTACT, AMPSEAL SN/LP RoHS: Compliant |
42123 In Stock |
|
$0.0736 / $0.0948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770854-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770854-1
TE Connectivity
CONTACT, AMPSEAL SN/LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.106 inch | |
Cable Entry-Min | 0.067 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 8 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |