-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UMNL PIN 22-18 AWG AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1079
|
Newark | Pin & Socket Connectors Mini Umnl Pin 22-18 |Amp Te Connectivity 770903-3 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3270 | Buy Now |
DISTI #
A25687CT-ND
|
DigiKey | CONN PIN 18-22AWG GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
31887 In Stock |
|
$0.2610 / $0.5400 | Buy Now |
DISTI #
770903-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 770903-3) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2766 | Buy Now |
DISTI #
571-7709033
|
Mouser Electronics | Pin & Socket Connectors MINI UMNL PIN 22-18 RoHS: Not Compliant | 18000 |
|
$0.2610 | Buy Now |
|
Future Electronics | Miniature Universal MATE-N-LOK 22-18 AWG Wire to Cable Crimp Pin Contact RoHS: Non Compliant pbFree: No Min Qty: 18000 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.2550 | Buy Now |
DISTI #
AMP770903-3
|
Heilind Electronics | MINI UMNL PIN 22-18 AWG AU | Americas - 0 in Stock |
|
$0.3070 / $0.3116 | Buy Now |
|
Onlinecomponents.com | MINI UMNL PIN 22-18 AWG AU |
18000 In Stock |
|
$0.2443 / $0.2566 | Buy Now |
|
Quest Components | 0.9 mm2, BRASS, TIN LEAD (100) OVER NICKEL FINISH, WIRE TERMINAL | 950 |
|
$0.2373 / $0.5694 | Buy Now |
|
Quest Components | 0.9 mm2, BRASS, TIN LEAD (100) OVER NICKEL FINISH, WIRE TERMINAL | 88 |
|
$0.3796 / $0.5694 | Buy Now |
|
Quest Components | 0.9 mm2, BRASS, TIN LEAD (100) OVER NICKEL FINISH, WIRE TERMINAL | 954 |
|
$0.3796 / $0.9490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770903-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770903-3
TE Connectivity
MINI UMNL PIN 22-18 AWG AU
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN LEAD (100) OVER NICKEL | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.094 inch | |
Cable Entry-Min | 0.059 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 11.2 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG OR CAP HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |