Part Details for 770986-3 (ALTERNATE: 770986-3) by TE Connectivity
Overview of 770986-3 (ALTERNATE: 770986-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770986-3 (ALTERNATE: 770986-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70082929
|
RS | Connector, Soft Shell, Socket, Mini-Universal MATE-N-LOK, 9.5 A, 600 VAC, Brass | TE Connectivity 770986-3 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.8700 | RFQ |