Part Details for 770987-3 (ALTERNATE: 770987-3) by TE Connectivity
Overview of 770987-3 (ALTERNATE: 770987-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770987-3 (ALTERNATE: 770987-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70082926
|
RS | Connector Soft Shell Pin Mini-Universal MATE-N-LOK 9.5 A 600 VAC Brass | TE Connectivity 770987-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4516 |
|
$0.5400 / $0.7500 | Buy Now |