Part Details for 7713 by Keystone Electronics Corp
Overview of 7713 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-7713-ND
|
DigiKey | RND STANDOFF #6-32 CERAMIC 1/2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2364 In Stock |
|
$2.1680 / $4.0100 | Buy Now |
DISTI #
534-7713
|
Mouser Electronics | Standoffs & Spacers CERAMIC THRD .500 RoHS: Compliant | 160 |
|
$2.1600 / $4.0000 | Buy Now |
DISTI #
70183186
|
RS | Standoff, 3/8 Round, Female, Threaded 6-32, L .500, Com. Grade L5 Ceramic/Glaze | Keystone Electronics 7713 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 299 |
|
$3.4700 / $4.0100 | Buy Now |
|
Future Electronics | 0.5" Length Ceramic Stand-Off 6-32 Thread RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$3.2900 / $3.5200 | Buy Now |
|
Quest Components | 18 |
|
$1.8300 / $3.6600 | Buy Now | |
DISTI #
000000000000359066
|
Sager | Standoffs & Spacers CERAMIC THRD .500 Min Qty: 1 | 9 |
|
$2.1900 / $3.8900 | Buy Now |