Part Details for 77130 by Wiha Quality Tools
Overview of 77130 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4699
|
Newark | Hex 1/4" Drive Bit Socket 6" Long 7/64" Rohs Compliant: Yes |Wiha 77130 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 | Buy Now |
DISTI #
77130-ND
|
DigiKey | SOCKET HEX LONG BLADE 7/64" 6" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$6.2200 | Buy Now |
DISTI #
596-77130
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Hex 1/4" Drive Bit Socket 6" Long 7/64" RoHS: Compliant | 3 |
|
$6.3400 | Buy Now |
|
Onlinecomponents.com | 77130 Bit Socket, Long, Hex, 7/64" Size, 1/4" Drive, Square, 6" OAL, Steel, Chrome Finish | 0 |
|
$6.3000 / $13.1100 | Buy Now |
DISTI #
489-571
|
Techni-Tool, Inc. | Wiha 77130 Bit Socket, Long, Hex, 7/64" Size, 1/4" Drive, Square, 6" OAL, Steel, Chrome Finish | 12 |
|
$7.4700 | Buy Now |
DISTI #
489-571
|
TestEquity LLC | Wiha 77130 Bit Socket, Long, Hex, 7/64" Size, 1/4" Drive, Square, 6" OAL, Steel, Chrome Finish | 12 |
|
$7.4700 | Buy Now |