There are no models available for this part yet.
Overview of 77138-101 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77138-001RELF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Crimp-to-Wire AWG 26-30. | |
77138-101RELF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Crimp-to-Wire AWG 26-30. | |
77138-201LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Crimp-to-Wire AWG 26-30. |
Price & Stock for 77138-101 by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 19775 |
|
RFQ | ||||
Bristol Electronics | 200 |
|
RFQ | ||||
Quest Components | Connector Contact, Socket, Crimp Terminal | 160 |
|
$0.2310 / $0.7700 | Buy Now |
CAD Models for 77138-101 by Amphenol FCi
Part Data Attributes for 77138-101 by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
BERG ELECTRONICS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Alternate Parts for 77138-101
This table gives cross-reference parts and alternative options found for 77138-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77138-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77138-101LF | Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Contact, AWG 30 - 26 | Amphenol Communications Solutions | 77138-101 vs 77138-101LF |
77138-101LF | Wire Terminal, LEAD FREE | Amphenol FCi | 77138-101 vs 77138-101LF |