Part Details for 77152 SL001 by Alpha Wire
Overview of 77152 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77152 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6634
|
Newark | Ecogen Ecocable 28Awg 2Cond Foil Mppe 77152 Sl 001 1000 Ft |Alpha Wire 77152 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,275.7600 / $1,462.0000 | Buy Now |
DISTI #
3937-77152SL001-ND
|
DigiKey | CABLE 2COND 28AWG SHLD Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,604.7800 | Buy Now |
DISTI #
77152SL001-ND
|
DigiKey | CABLE 2COND 28AWG SHLD Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1575 | Buy Now |
DISTI #
602-77152-1000-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 2 Conductor 600V Foil, MPPE, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$1,157.3500 / $1,227.5300 | Order Now |
Part Details for 77152 SL001
77152 SL001 CAD Models
77152 SL001 Part Data Attributes
|
77152 SL001
Alpha Wire
Buy Now
|
Compare Parts:
77152 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |