There are no models available for this part yet.
Overview of 77152 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 77152 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y6635
|
Newark | Ecogen Ecocable 28Awg 2Cond Foil Mppe 77152 Sl 005 100 Ft |Alpha Wire 77152 SL005 RoHS: Not Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$255.8200 / $310.3700 | Buy Now | |
DISTI #
3937-77152SL005-ND
|
DigiKey | CABLE 2CON 28AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$526.1500 | Buy Now | |
DISTI #
77152SL005-ND
|
DigiKey | CABLE 2CON 28AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$233.8080 / $278.9500 | Buy Now | |
DISTI #
602-77152-100-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 2 Conductor 600V Foil, MPPE, MPPE 100 ft Spool Slate RoHS: Compliant | 0 |
|
$233.8000 / $244.7600 | Order Now |
CAD Models for 77152 SL005 by Alpha Wire
Part Data Attributes for 77152 SL005 by Alpha Wire
77152 SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
77152 SL005Alpha WireVS
-