Part Details for 77153 SL001 by Alpha Wire
Overview of 77153 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77153 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6637
|
Newark | Ecogen Ecocable 28Awg 3Cond Foil Mppe 77153 Sl 001 1000 Ft |Alpha Wire 77153 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,658.4600 | Buy Now |
DISTI #
3937-77153SL001-ND
|
DigiKey | CABLE 3COND 28AWG SHLD Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$3,386.1500 | Buy Now |
DISTI #
77153SL001-ND
|
DigiKey | CABLE 3COND 28AWG SHLD Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.5047 | Buy Now |
DISTI #
602-77153-1000-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 3 Conductor 600V Foil, MPPE, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$1,514.8900 | Order Now |