Part Details for 7717-10DAPREVC by BOYD Laconia
Overview of 7717-10DAPREVC by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127717-14LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Plug Housing, 14 Positions, GW Compatible Nylon66, Black Color. | |
10127717-24LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Plug Housing, 24 Positions, GW Compatible Nylon66, Black Color. | |
10127717-10LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Plug Housing, 10 Positions, GW Compatible Nylon66, Black Color. |
Price & Stock for 7717-10DAPREVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006350740
|
Sager | THM,7717-10DAP REV C / AAVID INTERNAL P/N: 035934 Min Qty: 3000 | 0 |
|
$0.5360 / $0.7784 | Buy Now |