Part Details for 7717-131DAPG by BOYD Laconia
Overview of 7717-131DAPG by BOYD Laconia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127717-14LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Plug Housing, 14 Positions, GW Compatible Nylon66, Black Color. | |
10127717-24LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Plug Housing, 24 Positions, GW Compatible Nylon66, Black Color. | |
10127717-10LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Plug Housing, 10 Positions, GW Compatible Nylon66, Black Color. |
Price & Stock for 7717-131DAPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7717-131DAPG-ND
|
DigiKey | HEATSINK Min Qty: 3000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0676 | Buy Now |
DISTI #
532-7717-131DAPG
|
Mouser Electronics | Heat Sinks Semiconductor Mounting Pad for TO-5, DAP, 4 Leads, Diameter 8.89mm RoHS: Compliant | 0 |
|
$1.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 | 0 |
|
$0.9210 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9370 / $1.9630 | Buy Now |
DISTI #
000000000005709547
|
Sager | Heat Sinks Semiconductor Mounting Pad for TO-5, DAP, 4 Leads, Diameter 8.89mm Min Qty: 3000 | 0 |
|
$0.3935 / $1.0800 | Buy Now |