There are no models available for this part yet.
Overview of 7717-15DAPG by BOYD Laconia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127717-14LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Plug Housing, 14 Positions, GW Compatible Nylon66, Black Color. | |
10127717-24LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Plug Housing, 24 Positions, GW Compatible Nylon66, Black Color. | |
10127717-10LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Plug Housing, 10 Positions, GW Compatible Nylon66, Black Color. |
Price & Stock for 7717-15DAPG by BOYD Laconia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7717-15DAPG-ND
|
DigiKey | MOUNT CIRCULAR TO5 0.020" Min Qty: 4000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7059 | Buy Now | |
DISTI #
532-7717-15DAPG
|
Mouser Electronics | Heat Sinks Semiconductor Mounting Pad for TO-5, Circular, DAP, 0.51x8.89mm RoHS: Compliant | 1534 |
|
$0.3780 / $0.5900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 | 0 |
|
$0.5880 | Buy Now | ||
Bisco Industries | 7 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5980 / $1.2530 | Buy Now | ||
DISTI #
000000000002160452
|
Sager | Heat Sinks Semiconductor Pad for TO-5, Circular, Dialyl Phthalate (DAP), 0.51x8.89mm Min Qty: 4000 | 0 |
|
$0.3543 / $0.6886 | Buy Now |