Part Details for 7717-16DAPG by BOYD Laconia
Overview of 7717-16DAPG by BOYD Laconia
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7717-16DAPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7717-16DAPG-ND
|
DigiKey | MOUNT CIRCULAR TO18 0.020" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
13185 In Stock |
|
$0.3753 / $0.6100 | Buy Now |
DISTI #
532-7717-16DAPG
|
Mouser Electronics | Heat Sinks Semiconductor Mounting Pad for TO-18, DAP, 4 Leads, 5.08mm OD, 0.51mm Thickness RoHS: Compliant | 3209 |
|
$0.3820 / $0.6700 | Buy Now |
|
Future Electronics | Black Diallyl Phthalete Circular TO-18 Mounting Pad RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.9600 | Buy Now |
|
Bisco Industries | 3618 |
|
Buy Now | ||
|
Onlinecomponents.com | Thrml Mgmt Access Mounting Pad Diallyl Phthalate RoHS: Compliant |
9919 In Stock |
|
$0.3980 / $0.6367 | Buy Now |
DISTI #
000000000002160454
|
Sager | Heat Sinks Semiconductor Pad for TO-18, DAP, 4 Leads, 5.08mm Outer Diameter, 0.51mm Thick Min Qty: 3000 | 0 |
|
$0.3882 / $1.0100 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Mounting Pad Diallyl Phthalate RoHS: Compliant |
9919 In Stock |
|
$0.3980 / $0.6367 | Buy Now |