Part Details for 7717-79NG by BOYD Laconia
Overview of 7717-79NG by BOYD Laconia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7717-79NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7717-79NG-ND
|
DigiKey | MOUNT CIRCULAR TO5 0.038" Min Qty: 3000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7777 | Buy Now |
DISTI #
532-7717-79NG
|
Mouser Electronics | Heat Sinks Semiconductor Mounting Pad for TO-5, 3 Leads, 0.97mm Thickness RoHS: Compliant | 5676 |
|
$0.7310 / $1.0300 | Buy Now |
|
Bisco Industries | 91 |
|
Buy Now | ||
DISTI #
000000000002160471
|
Sager | Heat Sinks Semiconductor Mounting Pad for TO-5, 3 Leads, 0.97mm Thickness | 0 |
|
Buy Now |