Part Details for 7717-8DAPG by BOYD Laconia
Overview of 7717-8DAPG by BOYD Laconia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127717-14LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Plug Housing, 14 Positions, GW Compatible Nylon66, Black Color. | |
10127717-24LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Plug Housing, 24 Positions, GW Compatible Nylon66, Black Color. | |
10127717-10LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Plug Housing, 10 Positions, GW Compatible Nylon66, Black Color. |
Price & Stock for 7717-8DAPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7717-8DAPG-ND
|
DigiKey | MOUNT CIRCULAR GEN PURP 0.075" Min Qty: 4000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6883 | Buy Now |
DISTI #
532-7717-8DAPG
|
Mouser Electronics | Heat Sinks Semiconductor Mounting Pad for IC, Circular, Dialyl Phthalate (DAP), 1.9x9.53mm RoHS: Compliant | 0 |
|
$0.7530 / $1.1100 | Order Now |
|
Bisco Industries | 4892 |
|
Buy Now | ||
|
Onlinecomponents.com | Black Dialyl Phthalate Ø 9.53 x 1.9 mm 8 Lead Mounting Pad RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000002160478
|
Sager | Heat Sinks Semiconductor Pad for Circuits, Circular, Dialyl Phthalate (DAP), 1.9x9.53mm | 0 |
|
Buy Now |