Part Details for 77175 by Wiha Quality Tools
Overview of 77175 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77175W-ND
|
DigiKey | SOCKET HEX REPLAC BIT 3/16" 6" Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6300 | Buy Now |
DISTI #
596-77175
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Hex 3/8" Drive Bit Socket 6" Long 3/16" RoHS: Compliant | 0 |
|
$6.1600 / $6.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7100 / $15.1400 | Buy Now |